-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15796CT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8405 In Stock |
|
$0.0916 / $0.5100 | Buy Now |
DISTI #
EEA-GA1C101B
|
Avnet Americas | Cap Aluminum 100uF 16V 20% (8 X 7mm) Radial 5mm 120mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-GA1C101B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0876 / $0.0991 | Buy Now |
DISTI #
667-EEA-GA1C101B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 100uF 8X7mm L/S=5.0mm Ammo Crmp RoHS: Compliant | 3424 |
|
$0.0960 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0835 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 16V 20% (8 X 7mm) Radial 5mm 120mA 1000h 105°C Automotive Ammo RoHS: Compliant |
2750 In Stock |
|
$0.1016 / $0.1297 | Buy Now |
DISTI #
EEA-GA1C101B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 100uF 8X7mm L/S=5.0mm Ammo Crmp RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0870 / $0.0910 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 16V 20% (8 X 7mm) Radial 5mm 120mA 1000h 105°C Automotive Ammo RoHS: Compliant |
2750 In Stock |
|
$0.1016 / $0.1297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy