-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6857
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 16V, Radial, Capacitance:100Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Panasonic EEA-GA1C101 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 | Buy Now |
DISTI #
P14487-ND
|
DigiKey | CAP ALUM 100UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2371 In Stock |
|
$0.1127 / $0.5100 | Buy Now |
DISTI #
EEA-GA1C101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEA-GA1C101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0876 / $0.0991 | Buy Now |
DISTI #
667-EEA-GA1C101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 100uF 8X7mm L/S=2.5mm Bulk RoHS: Compliant | 1314 |
|
$0.1110 / $0.5000 | Buy Now |
DISTI #
70256148
|
RS | Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,8x7,Bulk | Panasonic Electronic Components EEA-GA1C101 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 / $0.1740 | RFQ |
|
Future Electronics | EEA-GA Series 16 V 100 uF Ø 8 x 7 mm LS=2.5 mm 105 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1090 / $0.1280 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 16V 20% (8 X 7mm) Radial 2.5mm 120mA 1000h 105°C Automotive Bulk RoHS: Compliant |
7400 In Stock |
|
$0.0908 / $0.1402 | Buy Now |
DISTI #
EEA-GA1C101
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 100uF 8X7mm L/S=2.5mm Bulk RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2000 In Stock |
|
$0.1090 / $0.1710 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 16V 20% (8 X 7mm) Radial 2.5mm 120mA 1000h 105°C Automotive Bulk RoHS: Compliant |
7400 In Stock |
|
$0.0908 / $0.1402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy