-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15780CT-ND
|
DigiKey | CAP ALUM 68UF 20% 10V RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1265 In Stock |
|
$0.0448 / $0.3000 | Buy Now |
DISTI #
EEA-GA1A680B
|
Avnet Americas | Cap Aluminum 68uF 10V 20% (6.3 X 7mm) Radial 5mm 75mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-GA1A680B) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0420 / $0.0475 | Buy Now |
DISTI #
667-EEA-GA1A680B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 68uF 6.3X7mm L/S=5.0mm Ammo Crmp RoHS: Compliant | 0 |
|
$0.0430 / $0.0620 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 10V 20% (6.3 X 7mm) Radial 5mm 75mA 1000h 105°C Automotive Ammo RoHS: Compliant |
4000 In Stock |
|
$0.0511 / $0.0733 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 68uF 10V 20% (6.3 X 7mm) Radial 5mm 75mA 1000h 105°C Automotive Ammo RoHS: Compliant |
4000 In Stock |
|
$0.0511 / $0.0733 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.68uF 10V 6.3x7 5MM 105C 1000H AEC-Q200 THT | 0 |
|
$0.2316 / $0.2663 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy