-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6852
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 20%, 10V, Radial, Capacitance:220Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Panasonic EEA-GA1A221 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1550 | Buy Now |
DISTI #
P14481-ND
|
DigiKey | CAP ALUM 220UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1788 In Stock |
|
$0.1127 / $0.5100 | Buy Now |
DISTI #
EEA-GA1A221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEA-GA1A221) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0876 / $0.0991 | Buy Now |
DISTI #
667-EEA-GA1A221
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 220uF 8X7mm L/S=2.5mm Bulk RoHS: Compliant | 1332 |
|
$0.1110 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.0835 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 2.5mm 160mA 1000h 105°C Bulk RoHS: Compliant |
1800 In Stock |
|
$0.0908 / $0.1402 | Buy Now |
DISTI #
EEA-GA1A221
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 220uF 8X7mm L/S=2.5mm Bulk RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1800 In Stock |
|
$0.1110 / $0.1540 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 2.5mm 160mA 1000h 105°C Bulk RoHS: Compliant |
1800 In Stock |
|
$0.0908 / $0.1402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy