-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4527
|
Newark | Al Lytic Cap, Radial Fc Series, 105C |Panasonic EEA-FC1E100B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 / $0.0890 | Buy Now |
DISTI #
10-EEA-FC1E100BCT-ND
|
DigiKey | CAP ALUM 10UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6446 In Stock |
|
$0.0540 / $0.3600 | Buy Now |
DISTI #
EEA-FC1E100B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEA-FC1E100B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
667-EEA-FC1E100B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series RoHS: Compliant | 1520 |
|
$0.0530 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0483 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 25V 20% (4 X 7mm) Radial 5mm 65mA 1000h 105°C Automotive Ammo RoHS: Compliant |
2000 In Stock |
|
$0.0557 / $0.0927 | Buy Now |
DISTI #
EEA-FC1E100B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.0550 / $0.0700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 25V 20% (4 X 7mm) Radial 5mm 65mA 1000h 105°C Automotive Ammo RoHS: Compliant |
2000 In Stock |
|
$0.0557 / $0.0927 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.10uF 25V 4x7 5MM 105C 1000H AEC-Q200 THT | 0 |
|
$0.1096 / $0.1260 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy