-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEA-FC0J270H-ND
|
DigiKey | CAP ALUM 27UF 20% 6.3V RADIAL Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0755 | Buy Now |
DISTI #
EEA-FC0J270H
|
Avnet Americas | Cap Aluminum 27uF 6.3V 20% (4 X 7mm) Radial 2.5mm 65mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-FC0J270H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
667-EEA-FC0J270H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series RoHS: Compliant | 0 |
|
$0.0590 / $0.0730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0483 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 27uF 6.3V 20% (4 X 7mm) Radial 2.5mm 65mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0525 / $0.0673 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 27uF 6.3V 20% (4 X 7mm) Radial 2.5mm 65mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0525 / $0.0673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy