Part Details for EE92252B2-000U-999 by SUNON USA
Overview of EE92252B2-000U-999 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EE92252B2-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70226109
|
RS | DC Fan, 24V, 92x92x25mm, 45CFM, 1.7W, 32dBA, 2700RPM, Wire Leads | Sunon Fans EE92252B2-000U-999 RoHS: Compliant Min Qty: 224 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0100 / $18.8800 | Buy Now |
Part Details for EE92252B2-000U-999
EE92252B2-000U-999 CAD Models
EE92252B2-000U-999 Part Data Attributes
|
EE92252B2-000U-999
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EE92252B2-000U-999
SUNON USA
DC Fan, Axial Construction, 0.07A, 24V, 1.7W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 45 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT/POLYETHYLENE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 3.3 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 1.7 W | |
Rated Voltage | 24 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 94 g | |
Width | 25 mm |