Part Details for EE92251B3-0000-999 by SUNON USA
Overview of EE92251B3-0000-999 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for EE92251B3-0000-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE92251B3-0000-999
|
Avnet Americas | DC Fan Ball Bearing 12V 0.105A 1.3W 2400RPM 39.5CFM 28dB Flange Mount - Bulk (Alt: EE92251B3-0000-999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for EE92251B3-0000-999
EE92251B3-0000-999 CAD Models
EE92251B3-0000-999 Part Data Attributes
|
EE92251B3-0000-999
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EE92251B3-0000-999
SUNON USA
DC Fan, Axial Construction, 0.105A, 12V, 1.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 39.5 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 28 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 2.54 mmH2O | |
Rated Current | 0.105 A | |
Rated Power | 1.3 W | |
Rated Voltage | 12 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 94 g | |
Width | 25 mm |