Part Details for EE80252B3-000U-A99 by SUNON USA
Results Overview of EE80252B3-000U-A99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE80252B3-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE80252B3-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 24 V 50 mA 1.2 W 2600 RPM 33 CFM 28 dB 80x80x25 mm Flange Mount Bulk - Bulk (Alt... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326776
|
RS | Fan, DC,24V,33.0CFM,56A,1.20W,2600RPM,28.0dBA,2BALL,80X80X25mm, | Sunon Fans EE80252B3-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5260 / $11.0460 | Buy Now |
DISTI #
000000000003497223
|
Sager | DC Fans Axial Fan, 80x80x25mm, 24VDC, 33CFM, 0.11H2O, Ball, Wire, Auto Restart | 0 |
|
Buy Now |