Part Details for EE80251S1-000U-A99 by SUNON USA
Overview of EE80251S1-000U-A99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE80251S1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE80251S1-000U-A99
|
Avnet Americas | DC Fan Sleeve Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dBA Flange Mount - Bulk (Alt: EE80251S1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 622 |
|
RFQ | |
DISTI #
EE80251S1-000U-A99
|
Avnet Americas | DC Fan Sleeve Bearing 12V 145mA 1.7W 3200RPM 41CFM 33dBA Panel Mount - Bulk (Alt: EE80251S1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for EE80251S1-000U-A99
EE80251S1-000U-A99 CAD Models
EE80251S1-000U-A99 Part Data Attributes:
|
EE80251S1-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EE80251S1-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.145A, 12V, 1.7W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 41 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 33 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 4.57 mmH2O | |
Rated Current | 0.145 A | |
Rated Power | 1.7 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 75 g | |
Width | 25 mm |