Part Details for EE80251B2-000U-999 by SUNON USA
Results Overview of EE80251B2-000U-999 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for EE80251B2-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70226097
|
RS | DC Fan, 12V, 80x80x25mm, 37CFM, 1.4W, 30dBA, 2900RPM, Wire Leads | Sunon Fans EE80251B2-000U-999 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $9.6400 | Buy Now |
DISTI #
000000000003497209
|
Sager | DC Fans Axial Fan, 80x80x25mm, 12VDC, 37CFM, 1.4W, 30dBA, 2900RPM, 0.15H2O, Ball, Wire | 0 |
|
Buy Now |
Part Details for EE80251B2-000U-999
EE80251B2-000U-999 CAD Models
EE80251B2-000U-999 Part Data Attributes
|
EE80251B2-000U-999
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EE80251B2-000U-999
SUNON USA
DC Fan, Axial Construction, 0.12A, 12V, 1.4W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SUNON | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 37 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT/POLYETHYLENE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 1.4 W | |
Rated Voltage | 12 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 75 g | |
Width | 25 mm |