Part Details for EE70201S1-000U-A99 by SUNON USA
Results Overview of EE70201S1-000U-A99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EE70201S1-000U-A99 Information
EE70201S1-000U-A99 by SUNON USA is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for EE70201S1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3170 / $7.1460 | Buy Now |
DISTI #
000000000003497190
|
Sager | DC Fans Axial Fan, 70x70x20mm, 12VDC, 29CFM, 0.14H2O, Sleeve, Wire, Auto Restart | 0 |
|
Buy Now |
Part Details for EE70201S1-000U-A99
EE70201S1-000U-A99 CAD Models
EE70201S1-000U-A99 Part Data Attributes
|
EE70201S1-000U-A99
SUNON USA
Buy Now
|
Compare Parts:
EE70201S1-000U-A99
SUNON USA
Select a part to compare: |
Samacsys Manufacturer | SUNON |