Part Details for EE60201B1-000U-G99 by SUNON USA
Overview of EE60201B1-000U-G99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EE60201B1-000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367074
|
Verical | EE60201B1-000U-G99 Min Qty: 7 Package Multiple: 1 | Americas - 338 |
|
$6.4260 / $10.3460 | Buy Now |
DISTI #
EE60201B1-G99
|
TME | Fan: DC, axial, 12VDC, 60x60x20mm, 39.08m3/h, 34.5dBA, ball Min Qty: 1 | 338 |
|
$5.1300 / $8.2500 | Buy Now |