Part Details for EE50101S2-1000U-999 by SUNON USA
Overview of EE50101S2-1000U-999 by SUNON USA
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for EE50101S2-1000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE50101S2-1000U-999-ND
|
DigiKey | FAN AXIAL 50X10MM 12VDC WIRE Min Qty: 308 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3642 | Buy Now |
DISTI #
EE50101S2-1000U-99
|
Avnet Americas | DC Fan Sleeve Bearing 12V 0.075A 0.9W 4700RPM 11CFM 25.6dBA Flange Mount - Bulk (Alt: EE50101S2-1000U-99) RoHS: Not Compliant Min Qty: 1232 Package Multiple: 308 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-EE50101S21U999
|
Mouser Electronics | DC Fans DC Axial Fan, 50x50x10mm, 12VDC, Sleeve Bearing, Lead Wires, 201706-MP RoHS: Compliant | 178 |
|
$3.1400 / $5.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 308 Package Multiple: 308 | 0 |
|
$3.4700 | Buy Now |
|
Onlinecomponents.com | DC Fans DC Axial Fan, 50x50x10mm, 12VDC, Sleeve Bearing, Lead Wires, 201706-MP RoHS: Compliant |
140 In Stock |
|
$2.1200 / $4.4700 | Buy Now |
DISTI #
77355252
|
Verical | EE50101S2-1000U-999 Min Qty: 31 Package Multiple: 1 | Americas - 2944 |
|
$1.7360 / $2.2820 | Buy Now |
DISTI #
66200790
|
Verical | EE50101S2-1000U-999 Min Qty: 30 Package Multiple: 30 Date Code: 2239 | Americas - 120 |
|
$4.1730 / $5.8110 | Buy Now |
DISTI #
EE50101S2-999-A
|
TME | Fan: DC, axial, 12VDC, 50x50x10mm, 18.59m3/h, 25.6dBA, slide, 26AWG Min Qty: 1 | 2970 |
|
$1.4000 / $2.0500 | Buy Now |
DISTI #
000000000005714701
|
Sager | DC Fans DC Axial Fan, 50x50x10mm, 12VDC, Sleeve Bearing, Lead Wires, 201706-MP Min Qty: 1 | 0 |
|
$3.4600 / $3.9600 | Buy Now |
|
Master Electronics | DC Fans DC Axial Fan, 50x50x10mm, 12VDC, Sleeve Bearing, Lead Wires, 201706-MP RoHS: Compliant |
140 In Stock |
|
$2.1200 / $4.4700 | Buy Now |