Part Details for EE40101S1-0000-999 by SUNON USA
Overview of EE40101S1-0000-999 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for EE40101S1-0000-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE40101S1-0000-999-ND
|
DigiKey | FAN AXIAL 40X10MM 12VDC WIRE Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8687 | Buy Now |
Part Details for EE40101S1-0000-999
EE40101S1-0000-999 CAD Models
EE40101S1-0000-999 Part Data Attributes:
|
EE40101S1-0000-999
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EE40101S1-0000-999
SUNON USA
DC Fan, Axial Construction, 0.1A, 12V, 1.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 8 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 32 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 4.82 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 1.2 W | |
Rated Voltage | 12 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 13.5 g | |
Width | 10 mm |