There are no models available for this part yet.
Overview of EE22 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2EE2220HT | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 37/37 (Socket/Socket), 0.76m (30 in) Gold, Nickel Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock, High Temp | |
SiT3822AI-2D2-33EE222.750000 | SiTime | SiT3822 voltage controlled oscillator | |
SIT8924BEE22-18N-33.333333 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |