Part Details for EE2-5NU by NEC Electronics Group
Overview of EE2-5NU by NEC Electronics Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE2-5NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9207
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Ee2 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Carry Current:2A Rohs Compliant: Yes |Nec EE2-5NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
64959206
|
Verical | Signal Relay 5VDC 2A DPDT(15x9.5x10)mm SMD Min Qty: 35 Package Multiple: 35 Date Code: 2220 | Americas - 455 |
|
$3.4909 / $4.5211 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 29 |
|
$2.5200 / $3.7800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.0000 / $3.0800 | Buy Now |