-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5563
|
Newark | V |Kemet EE2-5NU-L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3900 | Buy Now |
DISTI #
399-11017-1-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1722 In Stock |
|
$1.1663 / $2.0700 | Buy Now |
DISTI #
EE2-5NU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: EE2-5NU-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2831 / $1.4970 | Buy Now |
DISTI #
EE2-5NU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: EE2-5NU-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.3259 / $1.5825 | Buy Now |
DISTI #
80-EE2-5NU-L
|
Mouser Electronics | Low Signal Relays - PCB 5V 2A Non Latching 2 Form C DPDT RoHS: Compliant | 9103 |
|
$1.1400 / $2.0700 | Buy Now |
DISTI #
70302426
|
RS | Relay, E-Mech, DPDT, Ctrl-V 5DC, 2A, 250VAC, PCB Mount, SMD, EC2/EE2 Series | KEMET EE2-5NU-L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 | RFQ |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | RELAY, MECH.,SMD,ZFC,5V,2A | 20 |
|
$1.4000 / $2.2400 | Buy Now |
DISTI #
EE2-5NU-L
|
TTI | Low Signal Relays - PCB 5V 2A Non Latching 2 Form C DPDT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3500 In Stock |
|
$1.1900 / $1.2800 | Buy Now |
DISTI #
EE2-5NU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: EE2-5NU-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.3259 / $1.5825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE2-5NU-L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EE2-5NU-L
KEMET Corporation
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
JESD-609 Code | e1 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN SILVER COPPER |