Part Details for EE2-4.5TNU by KEMET Corporation
Overview of EE2-4.5TNU by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for EE2-4.5TNU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5559
|
Newark | V |Kemet EE2-4.5TNU RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.3300 | Buy Now |
DISTI #
399-11050-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 4.5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3250 In Stock |
|
$1.6335 / $2.6500 | Buy Now |
DISTI #
EE2-4.5TNU
|
Avnet Americas | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount - Rail/Tube (Alt: EE2-4.5TNU) RoHS: Compliant Min Qty: 3360 Package Multiple: 35 Container: Tube | 0 |
|
$1.5192 | Buy Now |
DISTI #
80-EE2-4.5TNU
|
Mouser Electronics | Low Signal Relays - PCB 4.5V 10uA Relay Signal 2formC RoHS: Compliant | 991 |
|
$1.7800 / $3.1600 | Buy Now |
DISTI #
70302416
|
RS | Relay, E-Mech, Latching, DPDT, Ctrl-V 4.5DC,2A,250VAC, PCB Mount, SMD, EC2/EE2 Series | KEMET EE2-4.5TNU RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 | RFQ |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(15x9.5x10)mm SMD RoHS: Compliant |
2006 Partner Stock |
|
$1.8200 / $1.9200 | Buy Now |
DISTI #
19672005
|
Verical | Signal Relay 4.5VDC 2A DPDT(15x9.5x10)mm SMD RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2006 |
|
$1.7600 / $1.8700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2607 |
|
RFQ | |
DISTI #
EE2-4.5TNU
|
Avnet Abacus | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount (Alt: EE2-4.5TNU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |