-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4816
|
Newark | Signal Relay, Ee2 Series, Latching Dual Coil, Dpdt, Smd, 2 A, 3 Vdc Rohs Compliant: Yes |Kemet EE2-3TNUH-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1237 |
|
$1.9800 / $3.1700 | Buy Now |
DISTI #
87AC5556
|
Newark | V |Kemet EE2-3TNUH-L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
399-11010-1-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5518 In Stock |
|
$1.9433 / $3.2000 | Buy Now |
DISTI #
EE2-3TNUH-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount - Tape and Reel (Alt: EE2-3TNUH-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.4891 / $1.5520 | Buy Now |
DISTI #
80-EE2-3TNUH-L
|
Mouser Electronics | Low Signal Relays - PCB 3V 10uA Relay Signal 2formC RoHS: Compliant | 2900 |
|
$1.8800 / $3.2400 | Buy Now |
DISTI #
70302408
|
RS | Relay, E-Mech, Latching, DPDT, Ctrl-V 3DC,2A,250VAC, PCB Mount, SMD, EC2/EE2 Series | KEMET EE2-3TNUH-L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 | RFQ |
DISTI #
EE2-3TNUH-L
|
TTI | Low Signal Relays - PCB 3V 10uA Relay Signal 2formC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5300 / $1.5600 | Buy Now |
DISTI #
EE2-3TNUH-L
|
Avnet Abacus | Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount - Tape and Reel (Alt: EE2-3TNUH-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
EE2-3TNUH-L
|
Avnet Asia | Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount (Alt: EE2-3TNUH-L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 1 Days | 0 |
|
$1.4310 / $1.6124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy