Part Details for EE2-3NDX-L by World Products Inc
Overview of EE2-3NDX-L by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE2-3NDX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
|
NAC | Power/Signal Relay, 2FormC, DPDT, Latched, 0.011A(Coil), 9VDC(Coil), 100mW(Coil), 2A(Contact), 30VDC(Contact), DCInput, Random, AC/DC Output, ThroughHole-StraightMount -NEC/TOKINisnow NEXEM RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5640 / $2.6600 | Buy Now |