Part Details for EE2-24TNUX-L by World Products Inc
Results Overview of EE2-24TNUX-L by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EE2-24TNUX-L Information
EE2-24TNUX-L by World Products Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for EE2-24TNUX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power/Signal Relay, 2FormC, DPDT, Latched, 0.006A(Coil), 24VDC(Coil), 140mW(Coil), 2A(Contact), 220V... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.8630 / $3.1700 | Buy Now |
Part Details for EE2-24TNUX-L
EE2-24TNUX-L CAD Models
EE2-24TNUX-L Part Data Attributes
|
EE2-24TNUX-L
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EE2-24TNUX-L
World Products Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.5 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 4114 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 15mm x 7.5mm x 9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |