Part Details for EE2-12ND by KEMET Corporation
Overview of EE2-12ND by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for EE2-12ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE2-12ND
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 720Ohm Surface Mount - Rail/Tube (Alt: EE2-12ND) RoHS: Compliant Min Qty: 3360 Package Multiple: 35 Container: Tube | 0 |
|
$1.6573 | Buy Now |