Part Details for EE1G-230-140-03 by ebm-papst
Results Overview of EE1G-230-140-03 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EE1G-230-140-03 Information
EE1G-230-140-03 by ebm-papst is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EE1G-230-140-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5945
|
Newark | Blowers¢rifugal Fans Ac Centrifugal Blower |Ebm-Papst EE1G-230-140-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$267.7000 / $326.0400 | Buy Now |
DISTI #
79R8018
|
Newark | Ac Centrifugal Blower |Ebm-Papst EE1G-230-140-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.7000 / $326.0400 | Buy Now |
DISTI #
381-EE1G-230-140-03-ND
|
DigiKey | AC CENTRIFUGAL BLOWER Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.4400 | Buy Now |
DISTI #
EE1G-230-140-03
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: EE1G-230-140-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$215.1940 / $264.0001 | Buy Now |
DISTI #
5912-EE1G-230-140-03
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower RoHS: Not Compliant | 0 |
|
$245.6900 / $246.0500 | Order Now |
|
Onlinecomponents.com | Fan Blower - Centrifugal - 230 VAC - 50 Hz - 180 W - 287 mm (L) x 177 mm (W) x 357 mm (H). RoHS: Compliant |
6 Partner Stock |
|
$229.2600 / $242.5500 | Buy Now |
DISTI #
53817652
|
Verical | AC Centrifugal Blower RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$214.5000 | Buy Now |
DISTI #
000000000003159712
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower Min Qty: 1 | 0 |
|
$218.6500 / $268.1300 | Buy Now |
|
Master Electronics | Fan Blower - Centrifugal - 230 VAC - 50 Hz - 180 W - 287 mm (L) x 177 mm (W) x 357 mm (H). RoHS: Compliant |
6 Partner Stock |
|
$229.2600 / $242.5500 | Buy Now |