Part Details for EE167S3H by Square D by Schneider Electric
Overview of EE167S3H by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE167S3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M8824
|
Newark | Low Voltage Dry Type Transfrmr, 167Kva, Wall Mount Transformer Type:Low Voltage Dry Type Distribution, Secondary Voltages:120V, 240V, Power Rating:167Kva, Frequency Range:60Hz, Product Range:- Rohs Compliant: Yes |Square D By Schneider Electric EE167S3H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24,943.9300 / $28,639.3200 | Buy Now |
DISTI #
74994593
|
RS | Transformer, dry type, 167kVA, 1 phase, 240x480V primary, 120/240V secondary | Square D EE167S3H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$31,479.7200 | RFQ |