Part Details for EE-SY671 by OMRON Corporation
Overview of EE-SY671 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SY671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESY671
|
Avnet Americas | DIFFUSE PMS 1-5MM SD L/D-ON SV - Bulk (Alt: EESY671) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$29.3528 / $35.1272 | Buy Now |
DISTI #
653-EE-SY671
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output REFL LIGHT-ON/DRK-ON RoHS: Compliant | 32 |
|
$31.3800 / $39.9700 | Buy Now |
DISTI #
V36:1790_11416738
|
Arrow Electronics | Photointerrupter Reflective 5mm Transistor 4-Pin RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 34 Weeks | Americas - 178 |
|
$14.0100 / $24.1456 | Buy Now |
DISTI #
64484462
|
Verical | Photointerrupter Reflective 5mm Transistor 4-Pin RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 178 |
|
$24.1456 | Buy Now |
DISTI #
63474959
|
Verical | Photointerrupter Reflective 5mm Transistor 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2229 | Americas - 11 |
|
$41.1190 / $64.7400 | Buy Now |
|
Neutron USA | Photomicrosensor, Horizontal, Reflective, Photo IC Light-ON/DRK-ON NPN O.C. Control Output 5-24V 100mA, Resp f: 500Hz, LED 940nm, d 1-5mm, Sensitivity Adjuster, Non-modulat | 0 |
|
$111.3900 | Buy Now |
Part Details for EE-SY671
EE-SY671 CAD Models
EE-SY671 Part Data Attributes
|
EE-SY671
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SY671
OMRON Corporation
Diffuse Photoelectric Sensor, 1mm Min, 5mm Max, 100mA, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week, 2 Days | |
Samacsys Manufacturer | Omron Electronics | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE |