Part Details for EE-SY171 by OMRON Corporation
Overview of EE-SY171 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SY171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESY171
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bulk (Alt: EESY171) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6095 / $2.2992 | Buy Now |
DISTI #
653-EE-SY171
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output REFL PHOTO MICROSENSOR NON-AMP RoHS: Compliant | 28 |
|
$2.2400 / $4.6400 | Buy Now |
DISTI #
61717959
|
Verical | Photointerrupter Reflective Phototransistor 4-Pin RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2205 | Americas - 180 |
|
$3.7581 / $4.0397 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
EESY171
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Bulk (Alt: EESY171) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6095 / $2.2992 | Buy Now |
DISTI #
000000000000044517
|
Sager | Optical Switches, Reflective, Phototransistor Output REFL PHOTO MICROSENSOR NON-AMP Min Qty: 250 | 0 |
|
$2.1300 / $2.2500 | Buy Now |
DISTI #
EE-SY171
|
Avnet Asia | Photointerrupter Reflective Phototransistor 4-Pin (Alt: EE-SY171) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for EE-SY171
EE-SY171 CAD Models
EE-SY171 Part Data Attributes:
|
EE-SY171
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SY171
OMRON Corporation
Diffuse Photoelectric Sensor, 3.5mm Min, 3.5mm Max, 0.05-0.50mA, Rectangular, Through Hole Mount, ROHS COMPLIANT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | 10V VCE | |
Body Breadth | 4.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 14 mm | |
Measurement Range-Max (mm) | 3.5 mm | |
Measurement Range-Min (mm) | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.05-0.50mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 30 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for EE-SY171
This table gives cross-reference parts and alternative options found for EE-SY171. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE-SY171, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EE-SY124 | Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.005-0.003mA, Rectangular, Through Hole Mount | OMRON Corporation | EE-SY171 vs EE-SY124 |