Part Details for EE-SX771R 5M by OMRON Industrial Automation
Overview of EE-SX771R 5M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX771R 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z4288-ND
|
DigiKey | SENSOR OPT SLOT PNP MODULE 5M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$63.1411 / $82.7400 | Buy Now |
DISTI #
72225579
|
RS | TC SLOT PMS PNP D-ON L 5M, EESX771R5M | Omron Automation EE-SX771R 5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0200 | RFQ |
DISTI #
OISEE-SX771R 5M
|
Heilind Electronics | TC SLOT PMS PNP D-ON L 5M EESX771R5M | Americas - 0 in Stock |
|
Buy Now |