Part Details for EE-SX673P by OMRON Corporation
Overview of EE-SX673P by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX673P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX673P
|
Avnet Americas | 5MM SLOT PMS L/D-ON PNP CMOUNT - Bulk (Alt: EESX673P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-EE-SX673P
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output MICROSENSOR RoHS: Compliant | 115 |
|
$26.7500 / $33.7100 | Buy Now |
DISTI #
83629179
|
Verical | Photointerrupter Transmissive 5mm Transistor 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 34 |
|
$34.5150 / $49.8550 | Buy Now |
|
Quest Components | 14 |
|
$34.7562 / $38.6180 | Buy Now | |
DISTI #
EE-SX673P
|
TME | Sensor: photoelectric, Range: 5mm, PNP, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$30.0000 / $34.5100 | RFQ |