Part Details for EE-SX670-WR 1M by OMRON Industrial Automation
Overview of EE-SX670-WR 1M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX670-WR 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R8028
|
Newark | 5Mm Slot Std, L/D-On, Npn, 1Mc |Omron Industrial Automation EE-SX670-WR 1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2300 / $56.9000 | Buy Now |
DISTI #
Z5393-ND
|
DigiKey | SENSOR OPTICAL 5MM MOD SLOT TYPE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
51 In Stock |
|
$32.3148 / $52.5800 | Buy Now |
DISTI #
OISEE-SX670-WR 1M
|
Heilind Electronics | Americas - 0 in Stock |
|
$38.6406 / $49.4600 | Buy Now |