Part Details for EE-SX470 by OMRON Corporation
Overview of EE-SX470 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX470
|
Avnet Americas | 5MM SLOT PMS, L-ON, NPN - Bulk (Alt: EESX470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7497 / $28.4218 | Buy Now |
DISTI #
653-EE-SX470
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output STANDARD LIGHT-ON RoHS: Compliant | 39 |
|
$28.0300 / $36.0300 | Buy Now |
DISTI #
V36:1790_07443351
|
Arrow Electronics | Photointerrupter Transmissive 5mm Transistor 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2216 | Americas - 51 |
|
$27.9100 / $32.6700 | Buy Now |
|
Quest Components | 8 |
|
$60.8400 / $67.6000 | Buy Now | |
DISTI #
EESX470
|
Avnet Americas | 5MM SLOT PMS, L-ON, NPN - Bulk (Alt: EESX470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7497 / $28.4218 | Buy Now |
|
Neutron USA | Optical Switches, Transmissive, Phototransistor Output STANDARD LIGHT-ON | 50 |
|
$141.6100 | Buy Now |