Part Details for EE-SX3164-P2 by OMRON Corporation
Overview of EE-SX3164-P2 by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for EE-SX3164-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESX3164P2
|
Avnet Americas | Photointerrupter Transmissive Dark-ON Output 5VDC Horizontal Mount - Bulk (Alt: EESX3164P2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$1.7028 / $2.0271 | Buy Now |
DISTI #
653-EE-SX3164-P2
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output Transmiss Horiz Mnt 5mm Dark ON 16mA RoHS: Compliant | 3196 |
|
$1.8400 / $4.0900 | Buy Now |
DISTI #
77320733
|
Verical | Photointerrupter Transmissive Phototransistor 3-Pin RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 284 |
|
$2.5760 / $3.4720 | Buy Now |
DISTI #
32924188
|
Verical | Photointerrupter Transmissive Phototransistor 3-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 148 |
|
$1.7625 / $3.6375 | Buy Now |
|
Ameya Holding Limited | Min Qty: 150 | 121 |
|
$2.7618 / $2.8769 | Buy Now |
DISTI #
000000000005714505
|
Sager | Optical Switches, Transmissive, Photo IC Output Transmiss Horiz Mnt 5mm Dark ON 16mA Min Qty: 150 | 0 |
|
$1.8800 / $2.0500 | Buy Now |
DISTI #
C1S541201379453
|
Chip1Stop | Photoelectric Sensor Thru-beam Dark ON 0.005m 3-Pin RoHS: Compliant | 148 |
|
$1.4100 / $2.9100 | Buy Now |
DISTI #
EE-SX3164-P2
|
IBS Electronics | Optical Switches, Transmissive, Photo IC Output Transmiss Horiz Mnt 5mm Dark ON 16mA Min Qty: 150 Package Multiple: 1 | 0 |
|
$2.0670 | Buy Now |
|
Neutron USA | Optical Switch Trans Horiz MNT, Photo IC Dark ON Collector Output, LL 0.3V Iout 16mA If 0mA, HL Voh 4.5V, Zen, Resp f: 3 kHz min, PS 5V, Apt 0.5mm, d 5mm | 50 |
|
$29.5900 | Buy Now |
DISTI #
EE-SX3164-P2
|
Relay Specialties | Optical Photomicro SensorTransmissive Type Min Qty: 1 | 0 |
|
RFQ |
Part Details for EE-SX3164-P2
EE-SX3164-P2 CAD Models
EE-SX3164-P2 Part Data Attributes
|
EE-SX3164-P2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX3164-P2
OMRON Corporation
Through Beam Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM |