-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4381
|
Newark | Transmissive Photosensor, 5Mm, Tht, Sensor Output:Photo/Optical Ic, Sensor Mounting:Through Hole, Gap Width:5Mm, Aperture Width:0.5Mm, Forward Current If:50Ma, Reverse Voltage Vr:4V, Forward Voltage:1.2V, Product Range:-, Rohs Compliant: Yes |Omron EE-SX3081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $3.5500 | Buy Now |
DISTI #
EESX3081
|
Avnet Americas | Photointerrupter Transmissive 5mm Photologic, Open Collector 5-Pin - Bulk (Alt: EESX3081) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8153 / $2.1610 | Buy Now |
DISTI #
653-EE-SX3081
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 - 16VDC Dark ON RoHS: Compliant | 1052 |
|
$1.9600 / $3.0700 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
DISTI #
EE-SX3081
|
TTI | Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 - 16VDC Dark ON RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$2.1800 / $2.8300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 200 |
|
$2.8004 | Buy Now |
DISTI #
000000000000230896
|
Sager | Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 - 16VDC Dark ON Min Qty: 200 | 0 |
|
$2.0000 / $2.1800 | Buy Now |
|
Neutron USA | Photomicrosensor, Transm, Photo IC Dark ON Collector Output, LL 0.4V Iout 16mA If 0mA, HL Voh 16V If 8mA, delay VP(LH,HL): 3/20 µs, LED 940nm, Apt 0.5mm, d 5mm | 50 |
|
$28.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SX3081
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX3081
OMRON Corporation
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 5 mm | |
Hysteresis Ratio-Nom | 0.15 | |
Number of Functions | 1 | |
On-State Current-Max | 0.016 A | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 5 mm | |
Supply Voltage-Min | 4.5 V |