Part Details for EE-SX2088-W1 by OMRON Corporation
Overview of EE-SX2088-W1 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Part Details for EE-SX2088-W1
EE-SX2088-W1 CAD Models
EE-SX2088-W1 Part Data Attributes
|
EE-SX2088-W1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX2088-W1
OMRON Corporation
Darlington Output Slotted Switch, 1-Channel, 3.4mm Slot Width
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.4 mm |
Alternate Parts for EE-SX2088-W1
This table gives cross-reference parts and alternative options found for EE-SX2088-W1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE-SX2088-W1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H21A5 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1A | Intersil Corporation | EE-SX2088-W1 vs H21A5 |
OPB872T55 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | EE-SX2088-W1 vs OPB872T55 |
CNY28 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1C | Intersil Corporation | EE-SX2088-W1 vs CNY28 |
OPB871T55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | EE-SX2088-W1 vs OPB871T55 |
OPB806 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | EE-SX2088-W1 vs OPB806 |
QVB21114 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | QT Optoelectronics | EE-SX2088-W1 vs QVB21114 |
H21A4 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | EE-SX2088-W1 vs H21A4 |
OPB862T51 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | QT Optoelectronics | EE-SX2088-W1 vs OPB862T51 |
OPB871T55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | EE-SX2088-W1 vs OPB871T55 |
OPB862T51 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | EE-SX2088-W1 vs OPB862T51 |