Part Details for EE-SX1088-W1 by OMRON Corporation
Overview of EE-SX1088-W1 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX1088-W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ |
Part Details for EE-SX1088-W1
EE-SX1088-W1 CAD Models
EE-SX1088-W1 Part Data Attributes
|
EE-SX1088-W1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX1088-W1
OMRON Corporation
Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.4 mm |
Alternate Parts for EE-SX1088-W1
This table gives cross-reference parts and alternative options found for EE-SX1088-W1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE-SX1088-W1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HOA0860-T51 | Honeywell Sensing and Control / MICRO SWITCH | Check for Price | Transistor Output Slotted Switch | EE-SX1088-W1 vs HOA0860-T51 |
MOC70T2 | Motorola Semiconductor Products | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.195mm Slot Width | EE-SX1088-W1 vs MOC70T2 |
OPB861T51 | Motorola Semiconductor Products | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | EE-SX1088-W1 vs OPB861T51 |
OPB861T51 | TT Electronics Resistors | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | EE-SX1088-W1 vs OPB861T51 |
OPB871T55 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | EE-SX1088-W1 vs OPB871T55 |
H21A2 | Harris Semiconductor | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | EE-SX1088-W1 vs H21A2 |
OPB854A3 | TT Electronics Resistors | Check for Price | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, ROHS COMPLIANT PACKAGE-4 | EE-SX1088-W1 vs OPB854A3 |
OPB854A3 | TT Electronics OPTEK Technology | $52.1127 | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, ROHS COMPLIANT PACKAGE-4 | EE-SX1088-W1 vs OPB854A3 |
OPB844A | TT Electronics OPTEK Technology | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | EE-SX1088-W1 vs OPB844A |
OPB860T51 | TT Electronics Resistors | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | EE-SX1088-W1 vs OPB860T51 |