-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-EE-SX1071
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR RoHS: Compliant | 516 |
|
$1.4300 / $2.3000 | Buy Now |
|
Quest Components | 3.4 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 288 |
|
$1.2675 / $3.9000 | Buy Now |
|
Quest Components | 3.4 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 315 |
|
$2.9600 / $4.8000 | Buy Now |
DISTI #
EE-SX1071
|
TTI | Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1119 In Stock |
|
$1.2600 / $1.5200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 75 |
|
$1.9544 / $2.0419 | Buy Now |
DISTI #
000000000000044486
|
Sager | Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR Min Qty: 50 | 1000 |
|
$1.3500 / $2.0200 | Buy Now |
|
Chip1Cloud | OPTO SENSOR SLOT TYPE 3.4MM PCB | 59500 |
|
RFQ | |
DISTI #
C1S541200018069
|
Chip1Stop | Photointerrupter Transmissive 3.4mm Photologic, Open Collector 4-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 6 |
|
$2.9700 | Buy Now |
DISTI #
4357432
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$1.8090 | Buy Now |
|
Neutron USA | Optical Switch, Trans, Phototransistor Output, Emitter: 940nm, Detector: Light C: 0.5-14mA at If 20mA Vce 10V, Dark C: 200nA at Vce 10V, R/F time: 4 µs, Aperture W: 0.5 mm, | 50 |
|
$20.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SX1071
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX1071
OMRON Corporation
Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.4 mm | |
Surface Mount | NO |