-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-EE-SX1042
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR RoHS: Compliant | 7013 |
|
$1.5100 / $2.2800 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | 5 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 80 |
|
$1.6875 / $3.3750 | Buy Now |
|
Quest Components | 5 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 18 |
|
$2.0825 / $3.3320 | Buy Now |
|
Quest Components | 5 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 380 |
|
$1.8593 / $3.0150 | Buy Now |
DISTI #
EE-SX1042
|
TTI | Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2472 In Stock |
|
$1.7300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 113 |
|
$3.0209 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 476 |
|
$1.0050 / $6.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SX1042
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX1042
OMRON Corporation
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Omron Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 5 mm | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5 mm |