Part Details for EE-SPX740 by OMRON Corporation
Overview of EE-SPX740 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SPX740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EESPX740
|
Avnet Americas | 3.6MMSLOT PMS NPN D-ON CONNCTR - Bulk (Alt: EESPX740) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.9180 / $112.2156 | Buy Now |
DISTI #
653-EE-SPX740
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output 3.6MM SLOT PMS NPN D-ON RoHS: Compliant | 1 |
|
$95.1900 / $120.4800 | Buy Now |
DISTI #
65014718
|
Verical | Photointerrupter Transmissive 3.6mm Photologic, Open Collector 3-Pin Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$140.2050 / $167.3360 | Buy Now |