Part Details for EE-SPX613 by OMRON Corporation
Overview of EE-SPX613 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SPX613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B739
|
Avnet Americas | PM LIQUID LEVEL SLOT PMS - Bulk (Alt: 51B739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 8 Partner Stock |
|
$149.5900 / $164.4400 | Buy Now |
DISTI #
EESPX613
|
Avnet Americas | PM LIQUID LEVEL SLOT PMS - Bulk (Alt: EESPX613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.5150 / $170.1630 | Buy Now |
DISTI #
653-EE-SPX613
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output PM LIQUID LEVEL SLOT PMS RoHS: Compliant | 35 |
|
$144.5300 / $151.6700 | Buy Now |
DISTI #
66772213
|
Verical | Photointerrupter Transistor 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 29 |
|
$192.4000 / $205.0824 | Buy Now |
DISTI #
EE-SPX613
|
TME | Sensor: photoelectric, DARK-ON,LIGHT-ON, NPN, Usup: 5÷24VDC, 80mA Min Qty: 1 | 0 |
|
$68.2500 / $76.3300 | RFQ |
|
Neutron USA | Liquid Level Photomicrosensor, Transm, Photo IC Dark/Light-ON NPN O.C.Control Output 5-24V 100mA, Sensing Liquid in 6-13 mm Dia Pipe, LED 940nm, Sensitivity selector | 50 |
|
$420.0000 | Buy Now |
Part Details for EE-SPX613
EE-SPX613 CAD Models
EE-SPX613 Part Data Attributes
|
EE-SPX613
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SPX613
OMRON Corporation
Transistor Output Optocoupler, 1-Element
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.03 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |