Part Details for EE-SPW311 by OMRON Industrial Automation
Overview of EE-SPW311 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SPW311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7263
|
Newark | Optical Sensor Transmissive/Slotted Interrupter, Sensor Output Type:Npn, Sensing Range Max:1M, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:24V, Output Current:100Ma, Product Range:-, Input Current:40Ma, Input Current Max:40Ma Rohs Compliant: Yes |Omron Industrial Automation EE-SPW311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$151.9300 / $212.9100 | Buy Now |
DISTI #
OR544-ND
|
DigiKey | SENSOR THROUGH-BEAM 1M NPN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
58 In Stock |
|
$108.2618 / $163.6500 | Buy Now |
DISTI #
OISEE-SPW311
|
Heilind Electronics | Americas - 0 in Stock |
|
$154.1077 / $200.3400 | Buy Now |