Part Details for EE-SG3 by OMRON Corporation
Overview of EE-SG3 by OMRON Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EE-SG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1741
|
Newark | Transmissive Photo Interrupter, Phototransistor, 50 Ma, 1.2 V, 4 V, 3.6 Mm Rohs Compliant: Yes |Omron EE-SG3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$3.6600 / $6.2000 | Buy Now |
DISTI #
EESG3
|
Avnet Americas | Photointerrupter Transmissive 3.6mm Phototransistor 4-Pin - Bulk (Alt: EESG3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3664 / $3.5215 | Buy Now |
DISTI #
653-EE-SG3
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output TRANS SOLDER TERM. RoHS: Compliant | 0 |
|
$2.8900 / $5.0000 | Order Now |
|
Quest Components | TRANSISTOR OUTPUT SLOTTED SWITCH, 1-CHANNEL, 3.6MM SLOT WIDTH | 44 |
|
$3.2507 / $6.5013 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SLOTTED SWITCH, 1-CHANNEL, 3.6MM SLOT WIDTH | 1 |
|
$5.5575 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SLOTTED SWITCH, 1-CHANNEL, 3.6MM SLOT WIDTH | 200 |
|
$4.0091 / $6.5013 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SLOTTED SWITCH, 1-CHANNEL, 3.6MM SLOT WIDTH | 30 |
|
$12.9500 / $15.7500 | Buy Now |
DISTI #
EE-SG3
|
TTI | Optical Switches, Transmissive, Phototransistor Output TRANS SOLDER TERM. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.5800 / $5.0000 | Buy Now |
DISTI #
EE-SG3
|
TME | Sensor: photoelectric, through-beam (with slot), 30V, 3.6mm Min Qty: 1 | 61 |
|
$4.2400 / $5.5200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 24 |
|
$10.1433 | Buy Now |
Part Details for EE-SG3
EE-SG3 CAD Models
EE-SG3 Part Data Attributes:
|
EE-SG3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SG3
OMRON Corporation
Transistor Output Slotted Switch, 1-Channel, 3.6mm Slot Width
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.6 mm | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.6 mm |