-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 5mm Min, 5mm Max, 0.20-2mA, Rectangular, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7600
|
Newark | Opto Switch, Reflective, Sensor Output:Phototransistor, Sensor Mounting:Panel/Chassis, Sensing Distance:5Mm, Forward Current If:50Ma, Reverse Voltage Vr:4V, Collector Emitter Voltage V(Br)Ceo:30V, Forward Voltage:1.2V, Product Rohs Compliant: Yes |Omron EE-SB5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $10.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 56 |
|
$4.0771 / $8.7360 | Buy Now |
DISTI #
EE-SB5
|
TTI | Optical Switches, Reflective, Phototransistor Output REFL. SOLDER TERM. RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.4900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.5000 / $5.3800 | Buy Now |
|
Neutron USA | Optical Switch, Reflective, Phototransistor Output, Emitter: 940nm, Detector: Light C: 0.2-2 mA at If 20mA, Vce 10V, Dark C: 200nA at Vce 10V, R/F time: 30µs, Soldering Term, d: 5mm | 50 |
|
$58.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SB5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SB5
OMRON Corporation
Diffuse Photoelectric Sensor, 5mm Min, 5mm Max, 0.20-2mA, Rectangular, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 6.35 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 25.4 mm | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 30 mA | |
Output Range | 0.20-2mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 30 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |