There are no models available for this part yet.
Overview of EE-1006 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065491-006LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10065491-006TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-1006 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M7281
|
Newark | Sensor Pigtail, Connector Type A:Photomicrosensor Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.56Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Omron Industrial Automation EE-1006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$21.8100 / $22.9500 | Buy Now | |
DISTI #
OR559-ND
|
DigiKey | CONNECTOR W/2M CABLE FOR OPTO Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3009 In Stock |
|
$13.1989 / $25.3800 | Buy Now | |
DISTI #
OISEE-1006
|
Heilind Electronics | EE-1006 CONNECTOR W/2M WIRE FOR AMP PMS | Americas - 2156 in Stock18 On Order |
|
$17.6250 / $22.5600 | Buy Now | |
DISTI #
OISEE-1006
|
Interstate Connecting Components | EE-1006 CONNECTOR W/2M WIRE FOR AMP PMS | 4313 On Order |
|
$17.6250 / $22.5600 | Buy Now |