-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 2%, 0.15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6076
|
Newark | Zener Diode, 0.15W, 12V, Sod-523, Zener Voltage Vz Typ:12V, Power Dissipation Pd:150Mw, Diode Case Style:Sod-523, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Edzv Series, Automotive Rohs Compliant: Yes |Rohm EDZVT2R12B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0560 / $0.2910 | Buy Now |
DISTI #
EDZVT2R12BCT-ND
|
DigiKey | DIODE ZENER 12V 150MW EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26724 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
EDZVT2R12B
|
Avnet Americas | Diode Zener Single 11.99V 2% 150mW 2-Pin EMD T/R - Tape and Reel (Alt: EDZVT2R12B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 / $0.0302 | Buy Now |
DISTI #
755-EDZVT2R12B
|
Mouser Electronics | Zener Diodes Diode Zener Sgl 11.99V 150mW RoHS: Compliant | 17436 |
|
$0.0270 / $0.2800 | Buy Now |
|
Future Electronics | Zener Diodes Diode Zener Sgl 11.99V 150mW RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 96000Reel |
|
$0.0255 / $0.0285 | Buy Now |
|
Bristol Electronics | 4496 |
|
RFQ | ||
|
Quest Components | 3596 |
|
$0.0612 / $0.2040 | Buy Now | |
|
Quest Components | 79184 |
|
$0.0435 / $0.2900 | Buy Now | |
DISTI #
EDZVT2R12B
|
TME | Diode: Zener, 150mW, 12V, SMD, reel,tape, SC79,SOD523, single diode Min Qty: 25 | 0 |
|
$0.0155 / $0.0310 | RFQ |
|
Ameya Holding Limited | Diodes Zener Single Min Qty: 1 | 80-Authorized Distributor |
|
$0.0310 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZVT2R12B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVT2R12B
ROHM Semiconductor
Zener Diode, 12V V(Z), 2%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |