Part Details for EDZTE615.6B by ROHM Semiconductor
Results Overview of EDZTE615.6B by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDZTE615.6B Information
EDZTE615.6B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for EDZTE615.6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8660 |
|
RFQ | ||
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,5.6V V(Z),2%,SOD-523 | 11204 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,5.6V V(Z),2%,SOD-523 | 871 |
|
$0.0473 / $0.0756 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3040-Authorized Distributor |
|
$0.0639 / $0.3500 | Buy Now RFQ |
|
Win Source Electronics | DIODE ZENER 5.6V 150MW EMD2 | 85400 |
|
$0.0380 / $0.0570 | Buy Now |
Part Details for EDZTE615.6B
EDZTE615.6B CAD Models
EDZTE615.6B Part Data Attributes
|
EDZTE615.6B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZTE615.6B
ROHM Semiconductor
Zener Diode, 5.6V V(Z), 2%, 0.1W,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for EDZTE615.6B
This table gives cross-reference parts and alternative options found for EDZTE615.6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE615.6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KDZ5.6CE | KEC | Check for Price | Zener Diode, 5.6V V(Z), 2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | EDZTE615.6B vs KDZ5.6CE |