Part Details for EDZTE6136B by ROHM Semiconductor
Overview of EDZTE6136B by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EDZTE6136B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 508 |
|
$0.1890 / $0.6300 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 635 |
|
$0.0630 / $0.0930 | Buy Now |
Part Details for EDZTE6136B
EDZTE6136B CAD Models
EDZTE6136B Part Data Attributes:
|
EDZTE6136B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZTE6136B
ROHM Semiconductor
Zener Diode, 36V V(Z), 2.6%, 0.15W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2.6% | |
Working Test Current | 2 mA |
Alternate Parts for EDZTE6136B
This table gives cross-reference parts and alternative options found for EDZTE6136B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE6136B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2S390M0L | Zener Diode, 39V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE, SSMINI2-F5-B, 2 PIN | ROHM Semiconductor | EDZTE6136B vs DZ2S390M0L |
KDZ36EV-Y | Zener Diode, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE6136B vs KDZ36EV-Y |
EDZ36B | Zener Diode, 36V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6136B vs EDZ36B |
EDZFH36B | Zener Diode, 36V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6136B vs EDZFH36B |
EDZVFH36B | Zener Diode, | ROHM Semiconductor | EDZTE6136B vs EDZVFH36B |
EDZ36B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZTE6136B vs EDZ36B |
DZ2S390M0L | Zener Diode, 39V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | EDZTE6136B vs DZ2S390M0L |