Part Details for EDZTE6122B by ROHM Semiconductor
Overview of EDZTE6122B by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for EDZTE6122B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDZTE6122BCT-ND
|
DigiKey | DIODE ZENER 22V 150MW EMD2 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1307 In Stock |
|
$0.0767 / $0.3600 | Buy Now |
DISTI #
36524471
|
Verical | Zener Diode Single 22V 2% 100Ohm 150mW 2-Pin EMD T/R RoHS: Compliant Min Qty: 878 Package Multiple: 1 Date Code: 1101 | Americas - 2070 |
|
$0.0833 / $0.0861 | Buy Now |
|
Bristol Electronics | 1775 |
|
RFQ | ||
|
Quest Components | 1656 |
|
$0.1530 / $0.5100 | Buy Now | |
|
Quest Components | 1420 |
|
$0.1842 / $0.6140 | Buy Now | |
|
Chip1Cloud | DIODE ZENER 22V 150MW EMD2 | 15000 |
|
RFQ | |
DISTI #
C1S625900492580
|
Chip1Stop | Diode Zener Single 22V 2% 150mW Automotive 2-Pin EMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.0269 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 2070 |
|
$0.0510 / $0.0770 | Buy Now |
Part Details for EDZTE6122B
EDZTE6122B CAD Models
EDZTE6122B Part Data Attributes
|
EDZTE6122B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZTE6122B
ROHM Semiconductor
Zener Diode, 22.01V V(Z), 2.1%, 0.15W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |
Alternate Parts for EDZTE6122B
This table gives cross-reference parts and alternative options found for EDZTE6122B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE6122B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZ20B | Zener Diode, 20V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6122B vs EDZ20B |
EDZV24BT2R | Zener Diode, | ROHM Semiconductor | EDZTE6122B vs EDZV24BT2R |
KDZ22EV-Y | Zener Diode, 22.01V V(Z), 2.11%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE6122B vs KDZ22EV-Y |
EDZV20BT2R | Zener Diode, | ROHM Semiconductor | EDZTE6122B vs EDZV20BT2R |
EDZVFH24B | Zener Diode, | ROHM Semiconductor | EDZTE6122B vs EDZVFH24B |
EDZFH24B | Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6122B vs EDZFH24B |
EDZV24B | Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6122B vs EDZV24B |
KDZ20EV-Y | Zener Diode, 19.96V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE6122B vs KDZ20EV-Y |
EDZV20B | Zener Diode, 20V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6122B vs EDZV20B |
EDZVFH20B | Zener Diode, | ROHM Semiconductor | EDZTE6122B vs EDZVFH20B |