Datasheets
EDZ960/16 by: On-Shore Technology Inc

TERM BLOCK PLUG 7.62MM 16POS PCB

Part Details for EDZ960/16 by On-Shore Technology Inc

Overview of EDZ960/16 by On-Shore Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EDZ960/16

Part # Distributor Description Stock Price Buy
DISTI # ED1745-ND
DigiKey TERM BLOCK PLUG 16POS STR 7.62MM Min Qty: 100 Lead time: 25 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $8.5805
$8.5805 Buy Now

Part Details for EDZ960/16

EDZ960/16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EDZ960/16 Part Data Attributes

EDZ960/16 On-Shore Technology Inc
Buy Now Datasheet
Compare Parts:
EDZ960/16 On-Shore Technology Inc TERM BLOCK PLUG 7.62MM 16POS PCB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ON SHORE TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYAMIDE66
Fastening Method SCREW
Mounting Type CONNECTOR
Number of Decks 1
Number of Rows 1
Number of Ways 16
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2
Wire Gauge 12 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDZ960/16 by On-Shore Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDZ960/16 by On-Shore Technology Inc

  • Please alert me when EDZ960/16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EDZ960/16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDZ960/16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EDZ960/16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDZ960/16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDZ960/16 by On-Shore Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: