There are no models available for this part yet.
Overview of EDZ950/9 by On-Shore Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EDZ950/9 by On-Shore Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED1724-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 5.08MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
393 In Stock |
|
$2.9823 / $5.3800 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.7500 / $4.2300 | Buy Now |
CAD Models for EDZ950/9 by On-Shore Technology Inc
Part Data Attributes for EDZ950/9 by On-Shore Technology Inc
EDZ950/9
On-Shore Technology Inc
|
|
---|---|
Samacsys Manufacturer
|
On Shore Technology Inc.
|
Want to compare parts?
-
EDZ950/9On-Shore Technology IncVS
-