Part Details for EDZ950/16 by On-Shore Technology Inc
Overview of EDZ950/16 by On-Shore Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for EDZ950/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1729-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5.08MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
200 In Stock |
|
$5.3107 / $9.5800 | Buy Now |
DISTI #
V99:2348_17681916
|
Arrow Electronics | Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 15A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1904 | Americas - 4 |
|
$0.5405 / $2.8407 | Buy Now |
DISTI #
32882381
|
Verical | Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 15A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1904 | Americas - 4 |
|
$0.5405 / $0.5519 | Buy Now |
DISTI #
C1S541800244505
|
Chip1Stop | Terminal Blocks RoHS: Compliant pbFree: Yes | 4 |
|
$3.3900 | Buy Now |